Phoenix Contact MC Series Through Hole PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 330 units)*

€948.76

(exc. VAT)

€1,166.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€948.76€2.875

*price indicative

RS Stock No.:
556-214
Mfr. Part No.:
1011097
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

5

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder Mount

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2.6mm

Voltage

160 V

COO (Country of Origin):
DE
The Phoenix Contact PCB header represents a versatile solution tailored for modern electronics. Featuring a compact design suited for through-hole reflow processes, this connector ensures reliable connectivity in various applications. With its robust gold-plated contacts, it offers exceptional conductivity, making it ideal for critical devices where transfer quality is paramount. This product not only streamlines device design flexibility but is also compliant with industry standards for safety and efficiency. Designed for seamless integration into automated production lines, its specifications cater to high-performance needs while maintaining ease of use.

Designed for effective integration into SMT soldering systems

Gold-plated contacts provide long-lasting performance

Offers compatibility with a range of connection technologies

Lightweight construction promotes ease of handling

Compact dimensions fit well in space-constrained designs

Manufactured to meet stringent WEEE/RoHS compliance standards

Guaranteed stability and performance through rigorous testing

Available in a convenient packing unit of 330 pieces to simplify ordering

Related links