Phoenix Contact MC Series Through Hole PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 556-218
- Mfr. Part No.:
- 1011126
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
€1,100.80
(exc. VAT)
€1,353.98
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,100.80 | €3.336 |
*price indicative
- RS Stock No.:
- 556-218
- Mfr. Part No.:
- 1011126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header represents a cutting-edge solution for seamless electronic connectivity. Designed specifically for automating the assembly process, this component merges efficiency with reliability, integrating effortlessly into through-hole technology for robust application in various devices. Its exceptional design features a linear pinning structure, ensuring consistent electrical performance while allowing for maximum flexibility in connector compatibility. The wide tape packaging and screw locking mechanism add to the products ease of use and stability. With a nominal current capacity of 8 A and a rated voltage of 160 V, it stands out for its versatility, suitable for diverse industrial scenarios. This product is crafted from premium materials, ensuring compliance with stringent WEEE and RoHS standards, guaranteeing safety and sustainability for modern circuit designs.
Designed for integration into automated soldering processes
Offers superior mechanical stability with a screwable flange
Compatible with a variety of connection technologies for flexibility in device design
Utilises high-quality materials for enhanced durability and performance
Complies with strict environmental standards for responsible manufacturing
Features a compact design with a 3.5 mm pitch for space-efficient layouts
Supports a moisture-sensitive level (MSL) of 1 for reliability in various environments
Undergoes rigorous mechanical and electrical testing, ensuring high quality
Related links
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
