Phoenix Contact MC Series Straight Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Stock information currently inaccessible
RS Stock No.:
556-217
Mfr. Part No.:
1011120
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MC

Pitch

3.5mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Through-Hole Reflow (THR) Soldering

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed for seamless integration into any electronic assembly. Crafted with precision, this component ensures reliable connections with its robust construction and versatile pin layout. Ideal for through-hole reflow applications, it provides outstanding performance with a nominal current rating of 8 A and a rated voltage of 160 V. The unique screwable flange design enhances mechanical stability, making it suitable for environments where durability is paramount. Its Compact size and thoughtful engineering mean that it can be easily adapted to various connector technologies, ensuring maximum flexibility in device design and simplifying the assembly process. With its WEEE/RoHS compliance and eco-friendly materials, this product aligns with regulatory standards while offering a reliable solution embedded in cutting-edge technology.

Designed specifically for integration in the SMT soldering process

Screw locking mechanism provides enhanced mechanical stability

One header supports multiple connection technologies for versatility

Moisture Sensitive Level (MSL 1) ensures optimal performance in various conditions

RoHS-compliant, contributing to environmentally friendly practices

High-quality material choices ensure longevity and reliability

Optimised for thermal cycling, upholding integrity through temperature variations

Facilitates easy insertion and withdrawal with precise engineering for reduced strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy