Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-277
- Mfr. Part No.:
- 1054079
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€503.69
(exc. VAT)
€619.54
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €503.69 | €10.074 |
*price indicative
- RS Stock No.:
- 556-277
- Mfr. Part No.:
- 1054079
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact premium PCB header that revolutionises connectivity in compact spaces. Designed to effortlessly support high-density applications, this innovative connector boasts an automatic locking mechanism, ensuring secure connections while enabling intuitive release with its contrasting colour lever. The efficient design allows for vertical connections, making it an ideal choice for multi-row PCB arrangements. With impeccable performance standards, this product excels in demanding environments, providing reliable electrical connection while adhering to the stringent requirements of modern electronic devices. Crafted with robust materials, it combines functionality with durability, promising longevity in every application.
Automatic locking enhances user experience and connection security
Compact size permits installation in space-constrained environments
Vertical connection boosts contact density while conserving real estate
Designed for wave soldering, it suits automated manufacturing lines
Constructed from RoHS-compliant materials, ensuring environmental responsibility
Easy integration with a variety of pin connector patterns
Standard alignment simplifies installation processes and reduces errors
Durability tested for long-term reliability under rigorous conditions
Related links
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
