Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 556-470
- Mfr. Part No.:
- 1963748
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
€1,719.16
(exc. VAT)
€2,114.57
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,719.16 | €5.21 |
*price indicative
- RS Stock No.:
- 556-470
- Mfr. Part No.:
- 1963748
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header exemplifies precision engineering, designed for seamless integration into modern electronic applications. The innovative MC 0.5/12-G-2.5 THT R44 provides exceptional connectivity with its 12 positions and a pitch of 2.5 mm, ensuring reliable performance in both through-hole and wave soldering processes. Featuring a robust construction, this connector operates efficiently at a nominal current of 4 A and a rated voltage of up to 160 V, making it suitable for various demanding environments. Its tin-plated contact surfaces enhance conductivity while ensuring compliance with stringent environmental standards. Designed for easy mounting with linear pinning and minimal footprint, this PCB header is a perfect fit for compact circuit boards, reducing assembly time and simplifying the manufacturing process.
Meets EU RoHS substance requirements
Optimised for through-hole reflow technology, ensuring quick assembly
Durable construction suitable for high temperatures during soldering
Complies with key industry standards for reliable performance
Compact design facilitates space-saving in various applications
Offers 12 potential connections to maximise versatility
Electrostatically conductive packaging enhances protection during transport
Low contact resistance contributes to efficient electrical performance
Designed to withstand moisture and humidity in operational environments
Related links
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DD21H Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MC 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
