Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 15 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 556-683
- Mfr. Part No.:
- 1831963
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€357.24
(exc. VAT)
€439.41
(inc. VAT)
- Shipping from 05 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €357.24 | €14.29 |
*price indicative
- RS Stock No.:
- 556-683
- Mfr. Part No.:
- 1831963
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PC | |
| Current | 125A | |
| Pitch | 15mm | |
| Number of Contacts | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 35 hybrid | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Row Pitch | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-7:1993-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 61373:1999-01, ISO 6988:1985-02 | |
| Mating Pin Length | 4.6mm | |
| Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PC | ||
Current 125A | ||
Pitch 15mm | ||
Number of Contacts 4 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 35 hybrid | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Row Pitch 15mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-7:1993-08, IEC 60512-8:1993-01, IEC 60664-1:2007-04, IEC 61373:1999-01, ISO 6988:1985-02 | ||
Mating Pin Length 4.6mm | ||
Voltage 1000V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC 6-16 Series Wave Soldering Mount PCB Header 10.16 mm Pitch, 1 Row
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
