Phoenix Contact Threaded Pluggable Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€478.43

(exc. VAT)

€588.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€478.43€9.569

*price indicative

RS Stock No.:
557-403
Mfr. Part No.:
0710222
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

12A

Pitch

5.08mm

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Mount Type

Threaded

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

9.3mm

Maximum Operating Temperature

100°C

Mating Pin Length

9.3mm

Standards/Approvals

IEC 60512-1-2, IEC 60512-1-1, IEC 60112, IEC 60068-2-70, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus E60425-19931011, CSA 13631, IEC 60512-13-5, VDE 40050648, IEC 60512-15-1, UL 94 V0

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact feed through header offers a reliable and versatile solution for connecting components within complex electrical systems. Designed to accommodate various connection technologies, this product enhances flexibility in device design. Its durable construction ensures maximum reliability while maintaining compliance with stringent industry standards. The integration of a screwable flange guarantees superior mechanical stability, making it an essential choice for applications requiring robust and secure connections. Whether employed in new installations or as a replacement in existing setups, this feed-through header is engineered to deliver exceptional performance across a range of conditions. With its sophisticated design and outstanding technical specifications, the DFK-MSTB is well-suited for the demands of today's electrical environments, allowing for seamless integration into your systems.

Facilitates flexible positioning of the panel feed through connection

Allows for both permanent solder connections and standardized slip on connections

Ensures consistent performance across various connection technologies

Offers a secure and stable connection with a screw locking mechanism

Engineered for direct mounting simplifying the setup process

Complies with WEEE/RoHS standards ensuring environmental responsibility

Resistant to harsh environmental conditions supporting long term operation

Backed by extensive testing guaranteeing reliability and durability

Designed for compatibility with different connector patterns within the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy