Phoenix Contact PCH Series Solder PCB Header, 9 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-550
- Mfr. Part No.:
- 1192667
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€309.68
(exc. VAT)
€380.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €309.68 | €6.194 |
*price indicative
- RS Stock No.:
- 557-550
- Mfr. Part No.:
- 1192667
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PCH | |
| Pitch | 7.62mm | |
| Housing Material | LCP | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 7.62mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PCH | ||
Pitch 7.62mm | ||
Housing Material LCP | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 7.62mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB hybrid header is a versatile and reliable solution designed to enhance connectivity and streamline installations. Featuring a robust construction, it offers support for high current applications, making it ideal for demanding industrial settings. The product line is characterised by its compact design and innovative pin layout, which facilitates efficient board-to-board connections. This hybrid header is engineered to withstand tough environmental conditions, ensuring durability and longevity in performance.
Compliant with relevant safety and environmental standards
Designed to withstand tough industrial conditions to ensure longevity
Supports a wide range of functionalities for various applications
Related links
- Phoenix Contact PCH Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717104
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717120
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717138
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1717103
- Phoenix Contact PCH 6 Series Pluggable Terminal Block 7.62 mm Pitch 1054545
