Phoenix Contact MCDN Series Solder PCB Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-873
- Mfr. Part No.:
- 1953680
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
€450.62
(exc. VAT)
€554.26
(inc. VAT)
- Shipping from 06 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €450.62 | €15.021 |
*price indicative
- RS Stock No.:
- 557-873
- Mfr. Part No.:
- 1953680
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCDN | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised (E60425-20110128), DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IPC/JEDEC J-STD-020-C, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE (40011723) | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCDN | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised (E60425-20110128), DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IPC/JEDEC J-STD-020-C, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE (40011723) | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCDN Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
