Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 557-877
- Mfr. Part No.:
- 1954812
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
€1,048.88
(exc. VAT)
€1,290.12
(inc. VAT)
- Shipping from 20 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,048.88 | €3.178 |
*price indicative
- RS Stock No.:
- 557-877
- Mfr. Part No.:
- 1954812
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | CC | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | LCP | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61340-5-1, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IPC/JEDEC J-STD-020-C, ISO 6988, UL 94 V0, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series CC | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material LCP | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, DIN EN 61340-5-1, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IPC/JEDEC J-STD-020-C, ISO 6988, UL 94 V0, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
