Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-881
- Mfr. Part No.:
- 1963764
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
€383.89
(exc. VAT)
€472.18
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €383.89 | €1.745 |
*price indicative
- RS Stock No.:
- 557-881
- Mfr. Part No.:
- 1963764
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON FK MC 0 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON FK MC 0 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to optimise your electronic connections, offering a meticulously engineered solution for various applications. With dimensions that support straightforward integration, this product is the ideal choice for reliable and efficient performance in demanding environments. The component is built for through hole reflow technology, ensuring compatibility with modern manufacturing processes, while its robust construction supports nominal currents up to 4 A and rated voltages of 160 V. Moreover, its unique pin layout and soldering capabilities simplify installation, making it a practical option for engineers looking to enhance assembly efficiency. The combination of high-quality materials and innovative design contributes to its durability and effectiveness, allowing for many uses without compromising on performance.
Designed for seamless integration into SMT soldering processes
Supports vertical connection for multi-row configurations
Constructed from a high-performance Cu alloy and tin-plated surface
Suitable for various pin layouts, ensuring flexibility in applications
Features a moisture sensitivity level of MSL 3, catering to diverse environmental conditions
The product meets industry standards for durability and reliability, minimizing maintenance requirements
Packaged in a convenient 44 mm wide tape for easy handling and storage
Related links
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
