Phoenix Contact ICC25-H/4R5 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 558-104
- Mfr. Part No.:
- 1112640
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€157.82
(exc. VAT)
€194.12
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €157.82 | €3.156 |
*price indicative
- RS Stock No.:
- 558-104
- Mfr. Part No.:
- 1112640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ICC25-H/4R5 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | ICC 2 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, E60425-20181123 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ICC25-H/4R5 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System ICC 2 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, E60425-20181123 | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header features a pin connector pattern with standard locking and snap-in locking mechanism. The mounting type is designed for wave soldering. It has a linear pinning layout and is made with Cu alloy contact material. The surface characteristics are tin-plated, ensuring durability. The ambient temperature range for operation is from -40°C to 105°C.
Variable coding for reliable protection against incorrect connection
Designed for integration into the wave soldering process
Easy and fast push in mounting of assembled printed circuit boards thanks to stable guide rails
Quick and easily coded when initially connecting the connector and header
Related links
- Phoenix Contact ICC25-H/4R5 Series Straight Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact ICC25-H/4L5 Series Straight Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact ICC25-H/5R3 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact 0-7035, ICC25-H/4R5 Series 20.35 mm Pluggable Terminal Block 25mm
- Phoenix Contact CCA 2 Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
