Phoenix Contact PCV Series Straight Solder PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€93.29

(exc. VAT)

€114.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€93.29€1.866

*price indicative

RS Stock No.:
558-106
Mfr. Part No.:
1131529
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PCV

Pitch

7.62mm

Current

41A

Number of Contacts

2

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, UL 94 V0, VDE

Voltage

63V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header is engineered to deliver exceptional connectivity and reliability in demanding environments. Designed with a nominal cross section of 6 mm² and a striking green colour, the product stands out not only in appearance but also in functionality. With a nominal current rating of 41 A and a robust rated voltage of 630 V, it ensures efficient power management. The incorporation of a wave soldering mounting type alongside linear pinning provides versatility and ease of assembly.

Versatile compatibility with various connector profiles enhances application potential

Ideal for both installation and servicing allowing for convenient PCB replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy