Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 558-727
- Mfr. Part No.:
- 1837255
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
€163.25
(exc. VAT)
€200.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €163.25 | €1.166 |
*price indicative
- RS Stock No.:
- 558-727
- Mfr. Part No.:
- 1837255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | CCVA | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931011 | |
| Mating Pin Length | 2mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series CCVA | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931011 | ||
Mating Pin Length 2mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to offer exceptional integration in surface mount technology (SMT) soldering processes. Its robust black housing and tin-plated copper contacts ensure a reliable electrical connection while enhancing device design flexibility. Engineered for 2-position applications, it boasts a compact footprint with a pitch of 5 mm, making it an ideal choice for dense electronic assemblies. The product family combines innovative design aspects with high-performance capabilities, ensuring compliance with stringent safety standards. Suitable for both THR soldering and wave soldering techniques, the header's durability and seamless functionality make it a vital component in a variety of devices. With impressive parameters for current and voltage ratings, it addresses the demanding needs of modern applications, all while maintaining a straightforward user experience.
Designed for seamless integration into the SMT soldering process
Compact dimensions allow for efficient use in limited space applications
Unparalleled flexibility caters to diverse connection technologies
Robust design provides optimum stability for plug-in connections
Complies with industry standards for safety and performance
Offers consistent electrical reliability under various operating conditions
Developed with moisture sensitivity in mind for safe handling
Optimised for ease of installation in through-hole applications
Related links
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 7 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
