Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-813
Mfr. Part No.:
1713415
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Number of Contacts

9

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact Advanced PCB header specifically designed for optimal integration into the SMT soldering process. This component merges innovative engineering with reliability, making it Ideal for various applications across electronics. With its single-row configuration and nine positions, it accommodates a wide range of connectivity needs whilst ensuring efficient space management on your PCB. The header features a robust threaded flange that guarantees superior mechanical stability, encompassing flexibility when designing devices. This versatile solution simplifies complex connections while maintaining stringent safety and performance standards.

Designed for seamless integration into through-hole reflow processes

Screwable flange enhances mechanical stability significantly

Facilitates space-saving multi-row arrangements on PCBs

Offers compatibility with various connection technologies using a single header

Features linear pinning for straightforward installation and reliable connections

Constructed to comply with rigorous environmental and safety standards

Optimally engineered to work with a range of mounting methods, including THR soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy