Precimation AG 892 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 564-296
- Distrelec Article No.:
- 143-83-935
- Mfr. Part No.:
- 892-18-050-10-803 / 3
- Manufacturer:
- Precimation AG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.90 |
| 10 - 24 | €3.59 |
| 25 + | €3.16 |
*price indicative
- RS Stock No.:
- 564-296
- Distrelec Article No.:
- 143-83-935
- Mfr. Part No.:
- 892-18-050-10-803 / 3
- Manufacturer:
- Precimation AG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precimation AG | |
| Series | 892 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.4mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Precimation AG | ||
Series 892 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.4mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- FR
Related links
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Through Hole PCB Header 1 Row
- Precimation AG 892 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
