Precimation AG 892 Series Through Hole PCB Header, 72 Contact(s), 1 Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
564-303
Distrelec Article No.:
143-83-925
Mfr. Part No.:
892-18-072-10-804 / 3
Manufacturer:
Precimation AG
Find similar products by selecting one or more attributes.
Select all

Brand

Precimation AG

Series

892

Product Type

PCB Header

Current

3A

Number of Contacts

72

Number of Rows

1

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.4mm

Standards/Approvals

RoHS

Mating Pin Length

5.84mm

Voltage

150V

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy