Preci-Dip 350 Series Straight Through Hole PCB Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 564-317
- Distrelec Article No.:
- 143-83-896
- Mfr. Part No.:
- 350-10-132-00-001101
- Manufacturer:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-317
- Distrelec Article No.:
- 143-83-896
- Mfr. Part No.:
- 350-10-132-00-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Header | |
| Series | 350 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 32 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 12.95mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Header | ||
Series 350 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 32 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 12.95mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- US
Related links
- Preci-Dip 351 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 350 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 360 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 380 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 350 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
