Preci-Dip 800 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.71
10 - 24€5.26
25 +€4.74

*price indicative

RS Stock No.:
564-326
Distrelec Article No.:
143-83-906
Mfr. Part No.:
800-10-020-20-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

800

Current

3A

Pitch

2.54mm

Number of Contacts

20

Number of Rows

1

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Contact Gender

Male

Mating Pin Length

4.96mm

Standards/Approvals

RoHS

Voltage

150V

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy