Phoenix Contact Straight Wave Soldering Mount PCB Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€300.94

(exc. VAT)

€370.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€300.94€6.019

*price indicative

RS Stock No.:
566-199
Mfr. Part No.:
1874056
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header offers an innovative solution for reliable connections within compact electronic designs. Engineered for THR soldering and wave soldering, it embodies precision and efficiency, making it ideal for various applications ranging from industrial to automotive sectors. The connector supports high-performance functionalities, featuring a robust locking mechanism and a compact footprint suitable for dense layouts.

Exhibits compliance with WEEE and RoHS standards ensuring environmental safety

Demonstrates robust thermal resistance characteristics

Offers a compact size perfect for space limited applications

Built to endure rigorous mechanical testing ensuring longevity

Enables standard pin connector pattern alignment for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy