Phoenix Contact Straight Wave Soldering Mount PCB Header, 12 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 566-202
- Mfr. Part No.:
- 1874124
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€152.09
(exc. VAT)
€187.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €152.09 | €3.042 |
*price indicative
- RS Stock No.:
- 566-202
- Mfr. Part No.:
- 1874124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header represents the pinnacle of efficient design and cutting-edge technology in connector solutions. Designed for seamless integration into printed circuit boards (PCBs), this component excels in demanding applications where space is at a premium. With a robust construction characterised by its tin-plated copper alloy contacts, the header delivers exceptional electrical performance while ensuring compliance with the highest industry standards.
WEEE and RoHS compliant ensuring adherence to environmental standards
Tested for resistance against extreme temperatures and vibrations
Lightweight construction aids in minimising overall PCB weight
Customisable assembly options to cater to specific project needs
Related links
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
