Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header, 14 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 566-280
- Mfr. Part No.:
- 1754672
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€181.56
(exc. VAT)
€223.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.56 | €3.631 |
*price indicative
- RS Stock No.:
- 566-280
- Mfr. Part No.:
- 1754672
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB 2/5-G | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 14 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | CSA, cULus, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB 2/5-G | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 14 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Contact Gender Male | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals CSA, cULus, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header stands out for its robust design and high-performance capabilities, ideal for various industrial applications. Engineered for reliability, it features a nominal cross-section of 2.5 mm² and a striking green colour, making it easily identifiable in complex setups. With a nominal current of 12 A and a rated voltage of 320 V, this header ensures superior power handling. The innovative COMBICON system allows for straightforward integration with a range of connectors, enhancing system flexibility and ease of use. Its wave soldering mounting method provides dependable connections, while the linear pin layout simplifies the installation process.
Complies with international standards for electrical safety and reliability
Offers packed cardboard packaging for efficient storage and handling
The product line accommodates diverse connector types for added versatility
Provides a unique locking mechanism for secure connections
Related links
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
