Phoenix Contact Straight Wave Soldering Mount PCB Header, 22 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 567-350
- Mfr. Part No.:
- 1713854
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€326.27
(exc. VAT)
€401.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €326.27 | €6.525 |
*price indicative
- RS Stock No.:
- 567-350
- Mfr. Part No.:
- 1713854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 22 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 22 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE report | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is engineered for precision and reliability in high-performance applications. Designed to facilitate seamless integration into SMT soldering processes, it showcases a compact structure that caters to space-sensitive installations. This product boasts a robust construction, ensuring high durability and consistent performance even in demanding environments.
Compact size is ideal for applications where space is at a premium
WEEE and RoHS compliance guarantees environmental safety and sustainability
Manufactured with high quality materials providing excellent electrical properties
Well suited for a variety of specialised applications across multiple industries
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
