Phoenix Contact PC 6-16/.-GF Series Straight Solder PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 567-431
- Mfr. Part No.:
- 1913727
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-431
- Mfr. Part No.:
- 1913727
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PC 6-16/.-GF | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON PC 6 hybrid | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus, IEC 61984, VDE | |
| Mating Pin Length | 4mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PC 6-16/.-GF | ||
Current 76A | ||
Pitch 10.16mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON PC 6 hybrid | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus, IEC 61984, VDE | ||
Mating Pin Length 4mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header boasts a truly versatile design suited for a myriad of applications that require reliable connections. Engineered with a nominal cross section of 6 mm² and a striking green hue, the header ensures both visibility and optimal performance in various conditions. The product line embodies the essence of efficiency with a nominal current rating of 76 A, demonstrating its capacity to handle significant electrical loads. Its user-friendly mounting method allows for wave soldering, ensuring durable and secure connections.
Integrating environmentally compliant materials to align with stringent regulations
Compact design optimises space utilisation on PCBs
With a robust rated voltage of 1000 V it is tailored for high voltage applications
Superior locking mechanism prevents accidental disconnection
Related links
- Phoenix Contact 16 3 Contact(s) 1 Row, Shrouded
- Phoenix Contact 16 7 Contact(s) 1 Row, Shrouded
- Phoenix Contact 16 2 Contact(s) 1 Row, Shrouded
- Phoenix Contact 16 4 Contact(s) 1 Row, Shrouded
- Phoenix Contact PC 6-16/3-G-10.16 Series Right Angle Through Hole PCB Header 10.16 mm Pitch
- Phoenix Contact PC 5/..-GF Series Straight Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPCV 16/..-GF Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch
- Phoenix Contact PC 6-16/7-G-10.16 Series Right Angle Through Hole PCB Header 10.16 mm Pitch
