Fischer Elektronik MK Series Straight Through Hole PCB Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 577-678
- Mfr. Part No.:
- MK 205 100 G
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
€282.86
(exc. VAT)
€347.92
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.86 | €28.286 |
*price indicative
- RS Stock No.:
- 577-678
- Mfr. Part No.:
- MK 205 100 G
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | PCB Header | |
| Series | MK | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide 4.6 | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Through Hole | |
| Mount Type | Through Hole | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 163°C | |
| Standards/Approvals | RoHS Status: Exempt, UL 94 V-0 | |
| Mating Pin Length | 4.2mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type PCB Header | ||
Series MK | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Housing Material Polyamide 4.6 | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Through Hole | ||
Mount Type Through Hole | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 163°C | ||
Standards/Approvals RoHS Status: Exempt, UL 94 V-0 | ||
Mating Pin Length 4.2mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- DE
The Fischer Elektronik Male Headers with solder and plug pins are designed with a Ø 0.5 mm pin size and a pitch of 2.54 X 2.54 mm. They feature 100 contacts, ensuring secure connections. The headers are suitable for use in environments with a temperature range of -40°C to +163°C and are classified under UL 94 V-0 for flammability, providing safe and reliable performance in a variety of electronic applications.
Contact material is CuSn alloy
Connection type is THT
Related links
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik Silicone Free Thermal Paste, 0.7 W/mK
- Fischer Elektronik Silicone Free 10 W/mK, Syringe
