Phoenix Contact MSTBV Series Straight Solder PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

€9.18

(exc. VAT)

€11.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 4€9.18€1.836
5 +€8.46€1.692

*price indicative

RS Stock No.:
584-812
Mfr. Part No.:
1777073
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBV

Pitch

5.08mm

Current

12A

Number of Contacts

2

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Nickel, Tin

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Pin

Contact Gender

Male

Tail Pin Length

3.9mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, cULus, DNV GL, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60512-9-1, ISO 6988, UL 94 V0, VDE

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header combines versatility and reliability in a Compact design. Ideal for connecting with various COMBICON connectors, it ensures seamless integration into a wide range of applications. Designed with a nominal current of 12 A and rated voltage of up to 320 V, it is engineered to perform in demanding environments. Its green PBT insulating material is not only aesthetically pleasing but also contributes to effective heat dissipation.

Compatible with industry standard COMBICON pin connectors

Certified for use in demanding industrial applications

WEEE and RoHS compliant promoting environmental safety

Low contact resistance enhances overall performance

Optimised for wave soldering to facilitate efficient assembly

Related links