TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 602-282
- Mfr. Part No.:
- 2360547-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7000 units)*
€3,826.51
(exc. VAT)
€4,706.61
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,826.51 | €0.547 |
*price indicative
- RS Stock No.:
- 602-282
- Mfr. Part No.:
- 2360547-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GRACE INERTIA 1.25 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GRACE INERTIA 1.25 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed for reliable electrical connections. It features a fully shrouded housing that helps ensure proper alignment and protection during mating. The contact mating area is plated with tin (Sn) to provide good conductivity and resistance to corrosion. This header is commonly used in compact PCB layouts for signal and low-power applications.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Related links
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
