ERNI GRACE INERTIA 1.25 Series Right Angle Surface PCB Header, 16 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 602-318
- Mfr. Part No.:
- 454928-E
- Manufacturer:
- ERNI
Subtotal (1 box of 720 units)*
€2,499.71
(exc. VAT)
€3,074.64
(inc. VAT)
- Shipping from 17 May 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,499.71 | €3.472 |
*price indicative
- RS Stock No.:
- 602-318
- Mfr. Part No.:
- 454928-E
- Manufacturer:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | GRACE INERTIA 1.25 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.1mm | |
| Standards/Approvals | China RoHS 2, DIN, EU ELV, EU REACH, EU RoHS, UL, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series GRACE INERTIA 1.25 | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.1mm | ||
Standards/Approvals China RoHS 2, DIN, EU ELV, EU REACH, EU RoHS, UL, UL 94V-0 | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
