ERNI ERNI MicroCon Series Vertical Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 602-345
- Mfr. Part No.:
- 484618-E
- Manufacturer:
- ERNI
Subtotal (1 box of 190 units)*
€1,833.12
(exc. VAT)
€2,254.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,833.12 | €9.648 |
*price indicative
- RS Stock No.:
- 602-345
- Mfr. Part No.:
- 484618-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | ERNI MicroCon | |
| Pitch | 800μm | |
| Current | 2.3A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.1mm | |
| Standards/Approvals | IEC, UL | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series ERNI MicroCon | ||
Pitch 800μm | ||
Current 2.3A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 3.1mm | ||
Standards/Approvals IEC, UL | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- TH
The ERNI PCB Mount Header is a board-to-board connector designed for reliable and compact electrical connections. It features a fully shrouded header type that provides secure alignment and protection during mating. The contact mating area is plated with gold (Au), ensuring high conductivity and resistance to corrosion. This header is well-suited for high-performance electronic applications.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Related links
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 800 μm Pitch Shrouded
