Phoenix Contact Right Angle Solder PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 607-122
- Mfr. Part No.:
- 1842076
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€218.20
(exc. VAT)
€268.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.20 | €4.364 |
*price indicative
- RS Stock No.:
- 607-122
- Mfr. Part No.:
- 1842076
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Housing Material | PBT | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.23mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 10A | ||
Housing Material PBT | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.23mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is engineered for efficient and reliable connections in electronic applications. Designed with a compact footprint, this connector facilitates seamless integration within various devices, enhancing modular design and improving configurability. Its robust construction ensures excellent performance even under demanding conditions, making it a trusted choice for manufacturers looking to optimise their systems.
Compatible with multiple connection technologies for flexible design
WEEE and RoHS compliant promoting environmentally responsible use
Tested to high standards ensuring performance consistency across applications
Connector can support increased contact density for advanced applications
Related links
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
