Phoenix Contact Right Angle Solder PCB Header, 18 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-130
- Mfr. Part No.:
- 1844375
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€252.89
(exc. VAT)
€311.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.89 | €5.058 |
*price indicative
- RS Stock No.:
- 607-130
- Mfr. Part No.:
- 1844375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header offers a reliable and robust solution for various electronic applications. Designed with efficiency in mind, it features 18 positions and a 3.5 mm pitch, allowing for effective connectivity in tight spaces. The green colour not only enhances visibility but also indicates its high-quality construction suitable for demanding environments. The product is compatible with the COMBICON pin connector system, ensuring easy integration into existing setups.
Supports a nominal current of 8 A to meet power delivery requirements
Colour coded green for easy identification and clarification
Compatible with the COMBICON connector system for seamless integration
Compliance with WEEE and RoHS directives ensures an environmentally friendly choice
Related links
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
