Phoenix Contact Right Angle Solder PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-131
- Mfr. Part No.:
- 1845222
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€109.46
(exc. VAT)
€134.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.46 | €2.189 |
*price indicative
- RS Stock No.:
- 607-131
- Mfr. Part No.:
- 1845222
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 2 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 2 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed for exceptional performance and reliability in industrial applications. This versatile PCB header stands out with its gold-plated contacts, ensuring stable transfer quality over time. The compact 3.81 mm pitch design makes it suitable for various device configurations, providing maximum flexibility while maintaining high durability.
Threaded flange mounting method ensures secure installation
Linear pin layout optimises space and simplifies PCB design
Compliant with IEC standards ensuring safety and reliability
Operates effectively across a wide temperature range
Related links
- Phoenix Contact Right Angle Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
