Phoenix Contact Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 50 units)*

€43.25

(exc. VAT)

€53.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€43.25€0.865

*price indicative

RS Stock No.:
609-223
Mfr. Part No.:
1340477
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

PBT

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header represents a cutting-edge connection solution designed for robust performance in compact electronic assemblies. This product integrates a double-row pin arrangement that ensures efficient space utilisation on printed circuit boards while facilitating a reliable electrical connection. Ideal for various applications including automotive, industrial communication, and automation technology, this header is crafted for wave soldering, featuring linear pin layout that enhances alignment during installation.

High packing density enables efficient design in restricted spaces

Durable construction withstands vibration and thermal stress

Packaging designed for easy handling and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy