Phoenix Contact Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 609-245
- Mfr. Part No.:
- 1339700
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€46.09
(exc. VAT)
€56.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.09 | €0.922 |
*price indicative
- RS Stock No.:
- 609-245
- Mfr. Part No.:
- 1339700
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 4 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header represents a sophisticated solution for modern electronic assembly needs. Designed to optimise connectivity, this component features a sleek black finish and is crafted from high-quality materials to ensure robust performance. With its capability to handle nominal currents of up to 8 A and rated voltages of 160 V, it meets challenging operational requirements across a range of applications.
Incorporates advanced surface characteristics for superior signal integrity
Offers a straightforward PCB replacement process thanks to its intelligent design
Designed for easy integration into CONNEXIS D plug in systems
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Parallel Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
