Phoenix Contact Straight Solder PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 610-194
- Mfr. Part No.:
- 1809157
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€152.51
(exc. VAT)
€187.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €152.51 | €3.05 |
*price indicative
- RS Stock No.:
- 610-194
- Mfr. Part No.:
- 1809157
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Pin | |
| Tail Pin Length | 3.23mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Pin | ||
Tail Pin Length 3.23mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is meticulously designed to ensure optimal connectivity and efficiency in various applications. Built as part of the MSTBA 2.5/-G-LR series, it offers a robust solution for connecting printed circuit boards in an array of settings. Its green colour enhances visibility while providing a reliable connection with its 12 A nominal current capacity. Crafted for wave soldering, this header includes a lock-and-release locking system that guarantees secure connections, enabling flexibility for multiple use scenarios.
Constructed from durable materials that meet WEEE and RoHS compliance standards
Equipped with a linear pin layout for easy integration into PCB designs
Provides a simple mounting method with a lock and release threaded flange
Ensures excellent contact reliability with minimal contact resistance
Related links
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
