Wurth Elektronik WR-MPC5 Series Heavy Duty Power Connector Housings & Hood, 5.7 mm Pitch, 1 Row
- RS Stock No.:
- 618-748
- Mfr. Part No.:
- 657003130101
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.94 | €2.788 | - |
| 5 + | €12.83 | €2.566 | 7% |
*price indicative
- RS Stock No.:
- 618-748
- Mfr. Part No.:
- 657003130101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heavy Duty Power Connector Housings & Hood | |
| Series | WR-MPC5 | |
| Current | 26A | |
| Pitch | 5.7mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863), UL Approval E323964, Glow Wire Approval (IEC 60335-1) | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heavy Duty Power Connector Housings & Hood | ||
Series WR-MPC5 | ||
Current 26A | ||
Pitch 5.7mm | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863), UL Approval E323964, Glow Wire Approval (IEC 60335-1) | ||
Voltage 600V | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-MPC5 Series Straight Through Hole Heavy Duty Power Connector Housings & Hood 5.7 mm
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
