ERNI Vertical Surface PCB Header, 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 629-616
- Distrelec Article No.:
- 110-68-493
- Mfr. Part No.:
- 254590-E
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 232 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.22 | - |
| 10 - 24 | €5.74 | 7% |
| 25 + | €5.16 | 17% |
*price indicative
- RS Stock No.:
- 629-616
- Distrelec Article No.:
- 110-68-493
- Mfr. Part No.:
- 254590-E
- Manufacturer:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- ERNI 244858 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
