RS PRO Straight Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-117
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€42.34
(exc. VAT)
€52.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €42.34 | €4.234 |
| 5 + | €38.95 | €3.895 |
*price indicative
- RS Stock No.:
- 631-117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PA66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PA66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Wire | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 2-Contact Shrouded PCB Header, 3.5 mm Pitch
The RS PRO PCB Header is designed for robust and reliable connections in electronic applications. With a 3.5 mm pitch and a shrouded design, this header ensures secure and efficient board-to-board or board-to-wire connections. It is Ideal for use in environments requiring high durability and performance.
Features and Benefits
Board-to-Board and Board-to-Wire Connectivity: Offers versatile connection options for various applications.
Male Contact Gender: Ensures compatibility with female connectors for secure connections.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Nickel Contact Plating: Enhances corrosion resistance and longevity.
8 A Current Rating: Supports high current applications.
PA66 Housing Material: Offers high strength and thermal resistance.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C.
Through Hole Mount Type: Ensures stable and reliable mounting on PCBs.
Shrouded Design: Protects contacts and ensures alignment during mating.
Male Contact Gender: Ensures compatibility with female connectors for secure connections.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Nickel Contact Plating: Enhances corrosion resistance and longevity.
8 A Current Rating: Supports high current applications.
PA66 Housing Material: Offers high strength and thermal resistance.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C.
Through Hole Mount Type: Ensures stable and reliable mounting on PCBs.
Shrouded Design: Protects contacts and ensures alignment during mating.
Applications
Industrial electronics
Consumer electronics
Automotive systems
Telecommunications
Consumer electronics
Automotive systems
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact IMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
