RS PRO Straight Through Hole PCB Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€44.64

(exc. VAT)

€54.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€44.64€4.464-
5 +€41.06€4.1068%

*price indicative

RS Stock No.:
631-136
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Pitch

3.5mm

Current

7A

Number of Contacts

4

Housing Material

PA66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Board-to-Wire

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Screwless

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CE, REACH, RoHS

Voltage

300V

COO (Country of Origin):
CN

RS PRO 4-Pin Shrouded PCB Header, 3.5 mm Pitch


This RS PRO PCB Header is designed for reliable electrical connections in board-to-board and board-to-wire applications. With a robust construction, it ensures secure connectivity and is Ideal for use in various industrial environments.

Features and Benefits


Board-to-Board and Board-to-Wire System: Offers versatile connectivity options for different configurations.
Male Contact Gender: Ensures compatibility with female connectors for secure connections.
Phosphor Bronze Contacts: Provides excellent conductivity and durability.
Tin Contact Plating: Enhances corrosion resistance and ensures long-lasting performance.
7 A Current Rating: Suitable for applications requiring moderate current levels.
PA66 Housing Material: Offers high mechanical strength and thermal stability.
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in diverse environmental conditions.
Through Hole Mount Type: Ensures strong mechanical retention on the PCB.
Shrouded Design: Provides protection against accidental contact and enhances safety.
Screwless Termination: Facilitates quick and easy installation without the need for additional tools.

Applications


Industrial automation
Consumer electronics
Telecommunications equipment

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy