Samtec TFC Series Straight Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-576
- Mfr. Part No.:
- TFC-140-12-L-D-A-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.05 |
| 10 - 24 | €7.42 |
| 25 + | €6.68 |
*price indicative
- RS Stock No.:
- 637-576
- Mfr. Part No.:
- TFC-140-12-L-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFC | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.1A | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin, Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-55302, SET | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFC | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.1A | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin, Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-55302, SET | ||
Voltage 350V | ||
The Samtec Cost effective terminal strip offers a lower cost plating option without compromising on signal integrity. It supports data transmission speeds up to 8 Gbps, making it suitable for high-speed yet budget-conscious applications.
Up to 8 Gbps performance
Through hole, surface mount termination
Vertical orientation
Related links
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
