Samtec TSW Series Right Angle Through Hole PCB Header, 39 Contact(s), 2.54 mm Pitch, 3 Row, Unshrouded

Subtotal (1 unit)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.37

*price indicative

RS Stock No.:
637-628
Mfr. Part No.:
TSW-113-08-G-T-NA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TSW

Current

4.7A

Pitch

2.54mm

Number of Contacts

39

Housing Material

Liquid Crystal Polymer, Polybutylene Terephthalate

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

5.84mm

Standards/Approvals

RoHS Compliant

Voltage

465V

The Samtec Classic PCB Header Strips with 0.100 inch pitch provide versatile interconnect solutions with the industry’s largest variety of standard pin counts, terminal lengths, and customization options. Ideal for a wide range of board-to-board and wire-to-board applications.

Many options for optimizing cost and performance with platings and ruggedizing features

Through hole termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy