Samtec TMM Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

€1.40

(exc. VAT)

€1.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.40

*price indicative

RS Stock No.:
637-632
Mfr. Part No.:
TMM-105-02-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

PCB Header

Current

3.2A

Pitch

2mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder Termination

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

281V

The Samtec Header Strips with 2.00 mm pitch offer versatile connectivity with the industry’s largest variety of low-profile pin counts, terminal lengths, and configuration options. They are ideal for compact designs requiring flexible and customizable interconnect solutions.

Up to 8 Gbps performance

Through hole, surface mount termination

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy