Samtec TST Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-641
- Mfr. Part No.:
- TST-103-04-L-D-RA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €2.30
View bulk pricing optionsSubtotal (1 unit)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.94 | - |
| 10 + | €2.71 | €2.30 |
*price indicative
- RS Stock No.:
- 637-641
- Mfr. Part No.:
- TST-103-04-L-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TST | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Black Glass Filled Polyester, Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Insulation Displacement Connector | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TST | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Black Glass Filled Polyester, Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Insulation Displacement Connector | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
The Samtec IDC headers is designed to deliver robust connectivity solutions tailored for various applications. With a unique combination of surface mount and through-hole features, this product ensures a secure connection for high-density configurations. Crafted from high-quality materials, it exhibits remarkable durability while maintaining exceptional electrical performance, making it an ideal choice for modern electronic devices. This component stands out with its versatile design, accommodating various row configurations and plating options, ensuring seamless integration into your assembly needs.
Designed for high density applications, providing excellent connectivity
Flexible mounting options suited for both surface and through hole requirements
Constructed from durable materials to ensure long lasting performance
Maximises space in electronic assemblies with its compact design
Related links
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
