Samtec TSM Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 637-675
- Mfr. Part No.:
- TSM-102-01-F-DV-P-FR
- Manufacturer:
- Samtec
Subtotal (1 reel of 200 units)*
€119.76
(exc. VAT)
€147.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €119.76 | €0.599 |
*price indicative
- RS Stock No.:
- 637-675
- Mfr. Part No.:
- TSM-102-01-F-DV-P-FR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Product Type | PCB Header | |
| Current | 5.4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder Termination | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-55302 | |
| Voltage | 495V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Product Type PCB Header | ||
Current 5.4A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder Termination | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-55302 | ||
Voltage 495V | ||
The Samtec Surface Mount Terminal Strip with 2.54 mm pitch is a SET Qualified Product designed for flexible integration. It offers a choice of standard post heights, ensuring compatibility with a wide range of Samtec sockets for diverse board-to-board connection needs.
Up to 8 Gbps performance
Designed specifically for surface mount applications with many options to facilitate processing
Surface mount termination
Related links
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
