Samtec MEC8 Series Vertical Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-684
- Mfr. Part No.:
- MEC8-130-02-L-DV-A-K
- Manufacturer:
- Samtec
Subtotal (1 tray of 52 units)*
€212.48
(exc. VAT)
€261.35
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €212.48 | €4.086 |
*price indicative
- RS Stock No.:
- 637-684
- Mfr. Part No.:
- MEC8-130-02-L-DV-A-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MEC8 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 2.3A | |
| Number of Contacts | 60 | |
| Housing Material | Black LCP, LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Vertical Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PCI Express 4.0 | |
| Voltage | 255V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MEC8 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 2.3A | ||
Number of Contacts 60 | ||
Housing Material Black LCP, LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold, Tin | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Vertical Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PCI Express 4.0 | ||
Voltage 255V | ||
The Samtec Pitch mini edge card connector designed for high-density board-to-board applications. It features a vertical, dual-row configuration and is optimized for .062" (1.57 mm) thick cards, offering reliable signal integrity in compact layouts.
Optional alignment pin
Current rating up to 2.3A per contact
Includes board guide and pick and place features
Related links
- Samtec MEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec TFML Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec MEC8-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
