Samtec T2M Series Straight Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.05

(exc. VAT)

€8.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.05-
10 - 24€6.488%
25 +€5.8517%

*price indicative

RS Stock No.:
637-692
Mfr. Part No.:
T2M-111-01-L-D-TH-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T2M

Product Type

PCB Header

Pitch

2mm

Current

3.8A

Housing Material

LCP

Number of Contacts

22

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Tiger Eye

Mount Type

Through Hole

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-55302, SET

Voltage

350V

The Samtec Discrete Wire Header with a 2.00 mm pitch is designed for demanding applications. It features screw-down and weld tab options that enhance mechanical stability, making it suitable for rugged environments. This is a SET Qualified Product, ensuring high reliability and performance.

Up to 8 Gbps performance

Through hole, surface mount termination

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy