Phoenix Contact Wave Soldering Mount PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

€55.62

(exc. VAT)

€68.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.62€1.112

*price indicative

RS Stock No.:
638-163
Mfr. Part No.:
1341129
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

5

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.81mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Mating Pin Length

3.8mm

Standards/Approvals

DIN EN 61984, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, UL 94 V0, UL E118976-20240617

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header stands out in the connectors marketplace, designed to facilitate efficient assembly with its innovative snap-in locking mechanism. Tailored for seamless integration, it features advanced materials that ensure compliance with stringent WEEE and RoHS regulations. The robust 3.81 mm pitch design, paired with a versatile pin layout, allows for optimal space utilisation on your circuit boards. Engineered for durability, the housing incorporates PBT insulating material that demonstrates excellent thermal stability and flammability resistance.

Compatible with CONNEXIS connector systems for flexible integration options

Excellent thermal properties facilitate a wide range of operating temperatures

Meets international standards for safety and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy