Phoenix Contact PTSM Series Straight Solder PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 330 units)*

€505.75

(exc. VAT)

€622.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€505.75€1.533

*price indicative

RS Stock No.:
638-334
Mfr. Part No.:
1815293
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM

Product Type

PCB Header

Pitch

2.5mm

Current

6A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PTSM

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised E60425-20110108, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, UL Recognised E118976-20130619

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header is meticulously designed to facilitate efficient connections within various electronic applications. Engineered for high performance, its composite material ensures durability while maintaining superior conductivity. This product enhances the reliability of your connections with a nominal current capacity of 6 A and a rated voltage of 160 V, making it an ideal choice for demanding environments. The compact design with a pitch of 2.5 mm allows for seamless integration into printed circuit boards, ensuring a space-saving yet effective solution. Available in a striking signal white, it ensures not only functionality but also aesthetic appeal.

Features a linear pin layout for straightforward integration into existing systems

Delivers exceptional contact resistance for optimal electrical performance

Offered in tape on reel packaging to streamline the manufacturing process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy