Phoenix Contact PTSM Series Solder PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 600 units)*

€1,006.88

(exc. VAT)

€1,238.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,006.88€1.678

*price indicative

RS Stock No.:
638-458
Mfr. Part No.:
1708007
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM

Product Type

PCB Header

Pitch

2.5mm

Current

6A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PTSM

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL Recognised, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
IN
The Phoenix Contact PCB Header is designed for optimal performance in demanding applications. Featuring a robust design and a nominal cross section of 0.5 mm², it ensures reliable connectivity while accommodating a nominal current of 6 A. The signal white colour enhances visibility, making installation and troubleshooting simpler. With a rated voltage of 160 V, it is suitable for a variety of electrical environments.

Features a layout that supports standard pin alignment for easy integration

Stable white colour is maintained during soldering and use

Free from whiskers according to IEC standards ensuring enhanced safety

Available in tape on reel packaging supporting rapid production needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy