Phoenix Contact Solder PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 330 units)*

€354.68

(exc. VAT)

€436.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€354.68€1.075

*price indicative

RS Stock No.:
638-499
Mfr. Part No.:
1830126
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

6A

Pitch

2.5mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PTSM

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised (E60425-20110108), IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, ISO 6988:1985-02, UL (E118976-20130619), VDE (40048497)

Voltage

160 V

COO (Country of Origin):
IN
The Phoenix Contact PCB Header is engineered to meet the demands of modern electronics, offering robust connectivity and reliability. Constructed to high standards, it features a nominal cross section of 0.5 mm² and is designed for surface mount technology (SMT) soldering. The product is highly adaptable, accommodating a range of applications within diverse industries. Its signal white colour and precise pin layout enhance integration into circuit designs, making it an excellent choice for manufacturers looking to streamline assembly processes.

Supplied in tape on reel packing for streamlined automated mounting

Incorporates additional solder anchors to mitigate mechanical strain

Facilitates low plug in connection height on the PCB

Related links